Part Details for VXM1-1FE-16-25M0000000 by Microchip Technology Inc
Overview of VXM1-1FE-16-25M0000000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXM1-1FE-16-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM1-1FE-16-25M0000000
|
Microchip Technology Inc | VXM1-1FE-16-25M0000000, Projected EOL: 2049-11-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3200 / $4.6000 | Buy Now |
Part Details for VXM1-1FE-16-25M0000000
VXM1-1FE-16-25M0000000 CAD Models
VXM1-1FE-16-25M0000000 Part Data Attributes
|
VXM1-1FE-16-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM1-1FE-16-25M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |