Part Details for VXM1-1GE-18-25M0000000 by Microchip Technology Inc
Overview of VXM1-1GE-18-25M0000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXM1-1GE-18-25M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM1-1GE-18-25M0000000-ND
|
DigiKey | SMT XTAL -40C TO +85C +/-30PPM Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM1-1GE-18-25M0000000
|
Microchip Technology Inc | VXM1-1GE-18-25M0000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$1.6900 / $2.3400 | Buy Now |
|
Ameya Holding Limited | 257 |
|
RFQ |
Part Details for VXM1-1GE-18-25M0000000
VXM1-1GE-18-25M0000000 CAD Models
VXM1-1GE-18-25M0000000 Part Data Attributes
|
VXM1-1GE-18-25M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM1-1GE-18-25M0000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |