Part Details for VXM2-1D1-14M7456000 by Microchip Technology Inc
Overview of VXM2-1D1-14M7456000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9120AI-1D1-33N200.000000 | SiTime | SIT9120AI-1D1-33N200.000000 | |
SIT9120AC-1D1-33N25.000000 | SiTime | SIT9120AC-1D1-33N25.000000 |
Price & Stock for VXM2-1D1-14M7456000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM2-1D1-14M7456000
|
Microchip Technology Inc | VXM2-1D1-14M7456000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6900 / $2.3400 | Buy Now |
Part Details for VXM2-1D1-14M7456000
VXM2-1D1-14M7456000 CAD Models
VXM2-1D1-14M7456000 Part Data Attributes
|
VXM2-1D1-14M7456000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM2-1D1-14M7456000
Microchip Technology Inc
VXM2-1D1-14M7456000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
Alternate Parts for VXM2-1D1-14M7456000
This table gives cross-reference parts and alternative options found for VXM2-1D1-14M7456000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXM2-1D1-14M7456000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534147F25ICR | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VXM2-1D1-14M7456000 vs GA534147F25ICR |
GA534147F25GCR | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VXM2-1D1-14M7456000 vs GA534147F25GCR |
GA534147F25GCT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VXM2-1D1-14M7456000 vs GA534147F25GCT |
HG532147F25HCT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | VXM2-1D1-14M7456000 vs HG532147F25HCT |
HG532147F25ICT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | VXM2-1D1-14M7456000 vs HG532147F25ICT |
GA534147F25HCR | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VXM2-1D1-14M7456000 vs GA534147F25HCR |
GA534147F25ICT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | VXM2-1D1-14M7456000 vs GA534147F25ICT |
HG532147F25GCT | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | VXM2-1D1-14M7456000 vs HG532147F25GCT |