VXM4-1C5-38M8800000_SNPB
Microchip Technology Inc
Description: Parallel - Fundamental Quartz Crystal, 38.88MHz Nom

Overview of VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VXM4-1C5-38M8800000_SNPB
Microchip Technology Inc VXM4-1C5-38M88_SNPBDIP, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $22.5500
  • 25 $18.7900
  • 100 $17.0800
  • 1,000 $16.5000
  • 5,000 $16.3100
$16.3100 / $22.5500 Buy Now

CAD Models for VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc

VXM4-1C5-38M8800000_SNPB
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
20 ppm
JESD-609 Code
e0
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
38.88 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L4.0XB2.5XH0.8 (mm)/L0.157XB0.098XH0.031 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Terminal Finish
TIN LEAD
Want to compare parts?
  1. VXM4-1C5-38M8800000_SNPB
    Microchip Technology Inc
    Parallel - Fundamental Quartz Crystal, 38.88MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VXM4-1C5-38M8800000_SNPB would you like to use for your alert(s)?
  • Please alert me when VXM4-1C5-38M8800000_SNPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VXM4-1C5-38M8800000_SNPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VXM4-1C5-38M8800000_SNPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VXM4-1C5-38M8800000_SNPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VXM4-1C5-38M8800000_SNPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VXM4-1C5-38M8800000_SNPB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: