Part Details for VXM5-9004-8M00000000 by Microchip Technology Inc
Overview of VXM5-9004-8M00000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VXM5-9004-8M00000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM5-9004-8M00000000-ND
|
DigiKey | VXM5-9004-8M00000000 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM5-9004-8M00000000
|
Microchip Technology Inc | VXM5-9004-8M00000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1400 Alternates Available |
|
$1.8400 / $2.5400 | Buy Now |
|
Ameya Holding Limited | 1300 |
|
RFQ |
Part Details for VXM5-9004-8M00000000
VXM5-9004-8M00000000 CAD Models
VXM5-9004-8M00000000 Part Data Attributes
|
VXM5-9004-8M00000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM5-9004-8M00000000
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 8MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |