Part Details for VXM5-9005-25M0000000TR by Microchip Technology Inc
Overview of VXM5-9005-25M0000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VXM5-9005-25M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM5-9005-25M0000000TR-ND
|
DigiKey | VXM5-9005-25M0000000TR Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM5-9005-25M0000000TR
|
Microchip Technology Inc | VXM5-9005-25M0000000TR, Projected EOL: 2044-10-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3100 / $0.4300 | Buy Now |
Part Details for VXM5-9005-25M0000000TR
VXM5-9005-25M0000000TR CAD Models
VXM5-9005-25M0000000TR Part Data Attributes
|
VXM5-9005-25M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM5-9005-25M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |