VXM7-1C1-16M0000000
Microchip Technology Inc
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom

Overview of VXM7-1C1-16M0000000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9121AI-1C1-33E125.000000 SiTime SIT9121AI-1C1-33E125.000000
SIT9121AI-1C1-33S125.000000 SiTime SIT9121AI-1C1-33S125.000000
SIT9366AI-1C1-25E125.000000 SiTime SIT9366AI-1C1-25E125.000000

Price & Stock for VXM7-1C1-16M0000000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VXM7-1C1-16M0000000
Microchip Technology Inc VXM7-1C1-16M0000000, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $12.7800
  • 25 $10.6500
  • 100 $9.6800
  • 1,000 $8.9400
  • 5,000 $8.4800
$8.4800 / $12.7800 Buy Now

CAD Models for VXM7-1C1-16M0000000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VXM7-1C1-16M0000000 by Microchip Technology Inc

VXM7-1C1-16M0000000
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
AT-CUT; TR, 7 INCH
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.01%
Frequency Tolerance
20 ppm
Load Capacitance
16 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch)
Series Resistance
80 Ω
Surface Mount
YES
Want to compare parts?
  1. VXM7-1C1-16M0000000
    Microchip Technology Inc
    Parallel - Fundamental Quartz Crystal, 16MHz Nom
    VS

Alternate Parts for VXM7-1C1-16M0000000

This table gives cross-reference parts and alternative options found for VXM7-1C1-16M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXM7-1C1-16M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS324160F26HCT Parallel - Fundamental Quartz Crystal, 16MHz Nom, CTS Corporation VXM7-1C1-16M0000000 vs HS324160F26HCT
HS324160F26HCR Parallel - Fundamental Quartz Crystal, 16MHz Nom, CTS Corporation VXM7-1C1-16M0000000 vs HS324160F26HCR
SA324160F26HCT Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation VXM7-1C1-16M0000000 vs SA324160F26HCT
HS324160F26GCT Parallel - Fundamental Quartz Crystal, 16MHz Nom, CTS Corporation VXM7-1C1-16M0000000 vs HS324160F26GCT
GRX-330/2C4DF16.0MHZ Parallel - Fundamental Quartz Crystal, 16MHz Nom, Golledge Electronics Ltd VXM7-1C1-16M0000000 vs GRX-330/2C4DF16.0MHZ
Part Number Description Manufacturer Compare
SA324160F26HCT Parallel - Fundamental Quartz Crystal, 16MHz Nom, LEAD FREE PACKAGE-4 CTS Corporation VXM7-1C1-16M0000000 vs SA324160F26HCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VXM7-1C1-16M0000000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VXM7-1C1-16M0000000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VXM7-1C1-16M0000000 would you like to use for your alert(s)?
  • Please alert me when VXM7-1C1-16M0000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VXM7-1C1-16M0000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VXM7-1C1-16M0000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VXM7-1C1-16M0000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VXM7-1C1-16M0000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VXM7-1C1-16M0000000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: