Part Details for VXM7-1EE-12-16M0000000TR by Microchip Technology Inc
Overview of VXM7-1EE-12-16M0000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VXM7-1EE-12-16M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM7-1EE-12-16M0000000TR-ND
|
DigiKey | VXM7-1EE-12-16M0000000TR Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM7-1EE-12-16M0000000TR
|
Microchip Technology Inc | VXM7-1EE-12-16M0000000TR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2800 / $0.3700 | Buy Now |
Part Details for VXM7-1EE-12-16M0000000TR
VXM7-1EE-12-16M0000000TR CAD Models
VXM7-1EE-12-16M0000000TR Part Data Attributes:
|
VXM7-1EE-12-16M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-1EE-12-16M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |
Alternate Parts for VXM7-1EE-12-16M0000000TR
This table gives cross-reference parts and alternative options found for VXM7-1EE-12-16M0000000TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXM7-1EE-12-16M0000000TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXM7-1EE-12-16M0000000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom | Microchip Technology Inc | VXM7-1EE-12-16M0000000TR vs VXM7-1EE-12-16M0000000 |