Part Details for VXM7-9027-24M3050000TR by Microchip Technology Inc
Overview of VXM7-9027-24M3050000TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1190-271KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-271 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1190-271KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for VXM7-9027-24M3050000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXM7-9027-24M3050000TR
|
Microchip Technology Inc | VXM7-9027-24M3050000TR, Projected EOL: 2049-02-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5600 / $0.5700 | Buy Now |
Part Details for VXM7-9027-24M3050000TR
VXM7-9027-24M3050000TR CAD Models
VXM7-9027-24M3050000TR Part Data Attributes
|
VXM7-9027-24M3050000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-9027-24M3050000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 24.305MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.305 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |