Part Details for VXM7-9054-20M0000000TR by Microchip Technology Inc
Overview of VXM7-9054-20M0000000TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for VXM7-9054-20M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0029
|
Newark | Vxm7-9054-20M0000000Tr 4 Vdfn 3.2X2.5X0.8Mm T/R Rohs Compliant: Yes |Microchip VXM7-9054-20M0000000TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 | Buy Now |
DISTI #
150-VXM7-9054-20M0000000TRCT-ND
|
DigiKey | VXM7-9054-20M0000000TR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5990 In Stock |
|
$0.2375 / $0.2900 | Buy Now |
DISTI #
VXM7-9054-20M00000
|
Avnet Americas | VXM7-9054-20M0000000TR - Tape and Reel (Alt: VXM7-9054-20M00000) Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2200 / $0.2900 | Buy Now |
DISTI #
579-VXM7905420M0000R
|
Mouser Electronics | Crystals VXM7-9054-20M0000000TR | 0 |
|
$0.2380 | Order Now |
DISTI #
VXM7-9054-20M0000000TR
|
Microchip Technology Inc | VXM7-9054-20M0000000TR, Projected EOL: 2044-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2100 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2332 / $0.2601 | Buy Now | |
|
NAC | VXM7-9054-20M0000000TR, 4 VDFN 3.2x2.5x0.8mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2400 / $0.2900 | Buy Now |
|
Master Electronics | 0 |
|
$0.2332 / $0.2601 | Buy Now |
Part Details for VXM7-9054-20M0000000TR
VXM7-9054-20M0000000TR CAD Models
VXM7-9054-20M0000000TR Part Data Attributes:
|
VXM7-9054-20M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM7-9054-20M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |