Part Details for VXM8-1076-40M0000000TR by Microchip Technology Inc
Overview of VXM8-1076-40M0000000TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VXM8-1076-40M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM8-1076-40M0000000TR-ND
|
DigiKey | VXM8-1076-40M0000000TR Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM8-1076-40M0000000TR
|
Microchip Technology Inc | VXM8-1076-40M0000000TR, Projected EOL: 2044-10-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2400 / $0.3400 | Buy Now |
DISTI #
VXM8-1076-40M0000000TR
|
Avnet Silica | (Alt: VXM8-1076-40M0000000TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for VXM8-1076-40M0000000TR
VXM8-1076-40M0000000TR CAD Models
VXM8-1076-40M0000000TR Part Data Attributes
|
VXM8-1076-40M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM8-1076-40M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; ALTERNATE PACKAGE ALSO AVAILAVLE | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.55mm x 2.05mm x 0.7mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |