Part Details for VXM8-1KE-20-16M0000000TR by Microchip Technology Inc
Overview of VXM8-1KE-20-16M0000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VXM8-1KE-20-16M0000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM8-1KE-20-16M0000000TR-ND
|
DigiKey | VXM8-1KE-20-16M0000000TR Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM8-1KE-20-16M0000000TR
|
Microchip Technology Inc | VXM8-1KE-20-16M0000000TR, Projected EOL: 2049-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2200 / $0.3100 | Buy Now |
Part Details for VXM8-1KE-20-16M0000000TR
VXM8-1KE-20-16M0000000TR CAD Models
VXM8-1KE-20-16M0000000TR Part Data Attributes:
|
VXM8-1KE-20-16M0000000TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM8-1KE-20-16M0000000TR
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 16MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.55mm x 2.05mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |