Part Details for VXM9-9015-52M0859370 by Microchip Technology Inc
Overview of VXM9-9015-52M0859370 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VXM9-9015-52M0859370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VXM9-9015-52M0859370-ND
|
DigiKey | VXM9-9015-52M0859370 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VXM9-9015-52M0859370
|
Microchip Technology Inc | VXM9-9015-52M0859370, Projected EOL: 2044-11-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7200 / $3.7600 | Buy Now |
Part Details for VXM9-9015-52M0859370
VXM9-9015-52M0859370 CAD Models
VXM9-9015-52M0859370 Part Data Attributes:
|
VXM9-9015-52M0859370
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VXM9-9015-52M0859370
Microchip Technology Inc
Parallel - Fundamental Quartz Crystal, 52.085937MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 52.085937 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |