Part Details for VXO78012-500 by Bel Fuse
Overview of VXO78012-500 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VXO78012-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VXO78012-500
|
Avnet Americas | DC-DC NON-ISOLATED, 0.5 A, 15~36 VDC INPUT, 12 VDC OUTPUT, SIP, OPEN FRAME - Trays (Alt: VXO78012-500) RoHS: Not Compliant Min Qty: 374 Package Multiple: 374 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6740 / $2.0925 | Buy Now |