There are no models available for this part yet.
Overview of VXO7805-500-M-TR by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for VXO7805-500-M-TR by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VXO7805-500-M-TR
|
Avnet Americas | DC-DC NON-ISOLATED, 0.5 A, 6.5~36 VDC INPUT, 5 VDC OUTPUT, SMT, OPEN FRAME, TAPE AND REEL - Tape and Reel (Alt: VXO7805-500-M-TR) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ |