Part Details for VY03010C0000G by Amphenol Corporation
Overview of VY03010C0000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VY03010C0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VY03010C0000G
|
Avnet Americas | 505-5BJF-WIRE PROTECTOR SYSTEM - Bulk (Alt: VY03010C0000G) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.6826 / $0.8115 | Buy Now |
DISTI #
649-VY03010C00J0G
|
Mouser Electronics | Pluggable Terminal Blocks | 0 |
|
$0.7020 | Order Now |
Part Details for VY03010C0000G
VY03010C0000G CAD Models
VY03010C0000G Part Data Attributes
|
VY03010C0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VY03010C0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |