Part Details for VY03016000J0G by Amphenol Corporation
Overview of VY03016000J0G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY03016000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VY0301600000G
|
Avnet Americas | Conn Terminal Block 3 POS 5mm Solder 45° Angle Thru-Hole 15A Box - Bulk (Alt: VY0301600000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Bulk | 0 |
|
$0.3057 / $0.3634 | Buy Now |