Part Details for VY06867-21050 by DIGITAL CORE DESIGN
Overview of VY06867-21050 by DIGITAL CORE DESIGN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-105-02L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
51742-10502400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S STB Vertical Receptacle. | |
F3051A7H121050E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 50 position,HF, With MYLAR |