Part Details for VY1301600000G by Anytek Technology Corporation Ltd
Overview of VY1301600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VY1301600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VY1301600000G-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 5MM PCB Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3983 | Buy Now |
DISTI #
72327066
|
RS | VY 5.0 13P Blue , Screw W/Brass NL66 ,Logo | Amphenol - Anytek VY1301600000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 | RFQ |
DISTI #
ANYVY1301600000G
|
Heilind Electronics | VY 5.0 13P BLUE - SCREW WBRAS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.7700 | Buy Now |
DISTI #
ANYVY1301600000G
|
Interstate Connecting Components | VY 5.0 13P BLUE - SCREW WBRAS | 0 |
|
Buy Now |