Part Details for VZ484801 by Wachendorff Automation GmbH & Co KG
Overview of VZ484801 by Wachendorff Automation GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ484801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4966
|
Newark | Counter/Rate Meter, 4 Digits, 24-230V, No. Of Digits/Alpha:4, Digit Height:10.2Mm, Supply Voltage Min:24V, Supply Voltage Max:230V, Panel Cutout Height:46Mm, Panel Cutout Width:46Mm, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |Wachendorff VZ484801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.6700 / $203.8500 | Buy Now |