Part Details for W1027 by Pulse Electronics Corporation
Overview of W1027 by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for W1027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1310-ND
|
DigiKey | RF ANT 2.4GHZ WHP TILT RP-SMA 5" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1456 In Stock |
|
$2.4683 / $4.9200 | Buy Now |
DISTI #
W1027
|
Avnet Americas | Antenna Helical 3.2dB Gain 2500MHz - Bag (Alt: W1027) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 5 |
|
$2.0304 / $2.1774 | Buy Now |
DISTI #
673-W1027
|
Mouser Electronics | Antennas 2.4GHz 3.2dBi R-SMA RoHS: Compliant | 573 |
|
$2.4600 / $4.8700 | Buy Now |
DISTI #
E54:1762_01097723
|
Arrow Electronics | Antenna Wireless 3.2dBi Gain 2500MHz Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Europe - 385 |
|
$2.3350 / $4.0460 | Buy Now |
DISTI #
V99:2348_07344432
|
Arrow Electronics | Antenna Wireless 3.2dBi Gain 2500MHz Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 | Americas - 273 |
|
$2.3500 / $3.4010 | Buy Now |
|
Future Electronics | 2.4-2.5GHz Dipole swivel stick Antenna RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$2.3600 / $2.6800 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
600 In Stock |
|
$2.3000 / $3.3600 | Buy Now |
DISTI #
W1027
|
TTI | Antennas 2.4GHz 3.2dBi R-SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 1655 In Stock |
|
$2.5500 / $2.9600 | Buy Now |
DISTI #
W1027
|
Avnet Americas | Antenna Helical 3.2dB Gain 2500MHz - Bag (Alt: W1027) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bag | 5 |
|
$2.0304 / $2.1774 | Buy Now |
DISTI #
W1027
|
Avnet Abacus | Antenna Helical 3.2dB Gain 2500MHz (Alt: W1027) RoHS: Compliant Min Qty: 600 Package Multiple: 10 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W1027
W1027 CAD Models
W1027 Part Data Attributes:
|
W1027
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W1027
Pulse Electronics Corporation
ANTENNA 2.4GHZ HG R-SMA BLACK 5"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-11-20 |