Part Details for W11D20001-AZZ00-000 by Carling Technologies
Overview of W11D20001-AZZ00-000 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W11D20001-AZZ00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2943
|
Newark | W11D20001-Azz00-000 Rohs Compliant: Yes |Carling Technologies W11D20001-AZZ00-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 / $21.7400 | Buy Now |
DISTI #
432-1318-ND
|
DigiKey | SWITCH ROCKER SPST 10A 12V Min Qty: 13 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$14.9669 | Buy Now |
DISTI #
691-W11D20001-AZZ00
|
Mouser Electronics | Rocker Switches ON NONE OFF FULLY SEALED ROCKER RoHS: Compliant | 46 |
|
$10.8700 / $22.1900 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$11.3500 / $16.8400 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk RoHS: Compliant |
200 In Stock |
|
$11.3500 / $16.8400 | Buy Now |