Part Details for W120NT140 by Acopian Power Supplies
Overview of W120NT140 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W120NT140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-W120NT140-ND
|
DigiKey | AC/DC or DC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$482.4752 / $498.2300 | Buy Now |
Part Details for W120NT140
W120NT140 CAD Models
W120NT140 Part Data Attributes
|
W120NT140
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
W120NT140
Acopian Power Supplies
AC-DC Power Factor Correction Module, 1 Output, 168W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 238.252 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.4 A | |
Output Voltage-Max | 121 V | |
Output Voltage-Min | 119 V | |
Output Voltage-Nom | 120 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 150 Vrms | |
Seated Height-Max | 42.672 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 168 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s | |
Width | 87.63 mm |