Part Details for W15075-760 by elpac by Inventus Power
Overview of W15075-760 by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W15075-760
W15075-760 CAD Models
W15075-760 Part Data Attributes
|
W15075-760
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
W15075-760
elpac by Inventus Power
AC-DC Regulated Power Supply Module, 15W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, CE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 85 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 7.5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 15 W | |
Width | 50 mm |