Part Details for W16280-2PG-311 by Switchcraft Conxall
Overview of W16280-2PG-311 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16280-2PG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9735
|
Newark | Micro-Con-X Cable End, 2-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall W16280-2PG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.8000 | Buy Now |
DISTI #
468-W16280-2PG-311-ND
|
DigiKey | MICRO-CON-X CABLE END, 2-PIN #20 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8608 | Buy Now |
DISTI #
502-W16280-2PG-311
|
Mouser Electronics | Crimpers / Crimping Tools Micro-Con-X Cable End, 2-pin #20, Male, Crimp, Bulk | 0 |
|
$4.7500 / $6.4500 | Order Now |
|
Onlinecomponents.com | Sealed Connector - 3 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP68 - 2.3 to 3.6mm Cable OD RoHS: Compliant | 0 |
|
$3.6300 / $6.5400 | Buy Now |
DISTI #
000000000006333878
|
Sager | Crimpers / Crimping Tools CABLE PLUG 2#20 PIN CRIMP UV Min Qty: 100 | 0 |
|
$3.9100 / $5.6000 | Buy Now |