Part Details for W16280-3PG-522 by Switchcraft Conxall
Overview of W16280-3PG-522 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16280-3PG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9738
|
Newark | Micro-Con-X Cable End, 3-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall W16280-3PG-522 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 / $7.4600 | Buy Now |
DISTI #
468-W16280-3PG-522-ND
|
DigiKey | MICRO-CON-X CABLE END, 3-PIN #20 Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3273 | Buy Now |
DISTI #
502-W16280-3PG-522
|
Mouser Electronics | Crimpers / Crimping Tools MC CBL PIN 3#20 CRIMP .220 OD, W. R. | 0 |
|
$5.2200 / $7.0800 | Order Now |
|
Onlinecomponents.com | Sealed Connector - 3 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Long Backshell - IP68 - 5.6 to 5.8mm Cable OD RoHS: Compliant | 0 |
|
$4.0300 / $7.3500 | Buy Now |
DISTI #
000000000006333886
|
Sager | Crimpers / Crimping Tools MC CBL PIN 3#20 CRIMP .220 OD, W. R. Min Qty: 100 | 0 |
|
$4.2900 / $6.1400 | Buy Now |