Part Details for W1698-M by Pulse Electronics Corporation
Overview of W1698-M by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W1698-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2067
|
Newark | Rf Antenna, Stubby, 2.4-2.5Ghz, 1.2Dbi Rohs Compliant: Yes |Pulse Electronics W1698-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 240 |
|
$4.3400 / $6.2700 | Buy Now |
DISTI #
55AK3273
|
Newark | Rf Antenna, 2.4 To 2.5 Ghz, 1.2Dbi, Antenna Type:Stubby, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:1.2Dbi, Vswr:3, Input Power:5W, Input Impedance:50Ohm, Antenna Polarization:Linear |Pulse Electronics W1698-M Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.7700 | Buy Now |
DISTI #
553-W1698-M-ND
|
DigiKey | ANT EXT ISM868/915/2.4 SMA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
290 In Stock |
|
$3.3363 / $6.1100 | Buy Now |
DISTI #
W1698-M
|
Avnet Americas | Stubby Antenna Straight 2400MHz to 2500MHz 1.2dBi Gain - Boxed Product (Development Kits) (Alt: W1698-M) RoHS: Compliant Min Qty: 288 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$3.2398 / $3.6845 | Buy Now |
DISTI #
673-W1698-M
|
Mouser Electronics | Antennas Ext ISM868/915/2.4 SMA RoHS: Compliant | 508 |
|
$3.4200 / $6.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 24 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant | 0 |
|
$3.1000 / $3.8100 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
408 In Stock |
|
$3.2400 / $5.8600 | Buy Now |
DISTI #
76921106
|
Verical | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1918 | Americas - 285 |
|
$4.7190 / $7.6180 | Buy Now |
DISTI #
W1698-M
|
TTI | Antennas Ext ISM868/915/2.4 SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$3.1800 / $3.3700 | Buy Now |