Part Details for W1698 by Pulse Electronics Corporation
Overview of W1698 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W1698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W1698-ND
|
DigiKey | ANT EXT ISM868/915/2.4 SMA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
513 In Stock |
|
$3.1763 / $4.2900 | Buy Now |
DISTI #
W1698
|
Avnet Americas | Stubby Antenna Straight 868MHz 0.3dBi Gain - Trays (Alt: W1698) RoHS: Compliant Min Qty: 288 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.2398 / $3.6845 | Buy Now |
DISTI #
673-W1698
|
Mouser Electronics | Antennas Ext ISM868/915/2.4 SMA RoHS: Compliant | 269 |
|
$3.3300 / $6.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 24 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
288 Partner Stock |
|
$3.3600 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant | 0 |
|
$3.1000 / $3.8100 | Buy Now |
DISTI #
66309926
|
Verical | Antenna Stubby 1.2dBi Gain 928MHz/2500MHz Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 288 |
|
$3.2100 / $3.4100 | Buy Now |
DISTI #
W1698
|
TTI | Antennas Ext ISM868/915/2.4 SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$3.1800 / $3.2400 | Buy Now |
|
Master Electronics | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
288 Partner Stock |
|
$3.3600 / $5.1000 | Buy Now |