Part Details for W16980-7SG-P-522 by Switchcraft Conxall
Overview of W16980-7SG-P-522 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16980-7SG-P-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7330
|
Newark | Circular Connector, Plug, 7Pos, Cable, Product Range:Micro-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16980-7SG-P-522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$13.6200 / $15.1400 | Buy Now |
DISTI #
468-W16980-7SG-P-522-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$15.1576 / $19.3400 | Buy Now |
DISTI #
502-W16980-7SG-P-522
|
Mouser Electronics | Standard Circular Connector Cable End 7 Sockets Crimp 522 Backshell RoHS: Compliant | 0 |
|
$13.0200 / $18.6300 | Order Now |
DISTI #
72070771
|
RS | Micro-Con-X with Insta-Click, Cable End, 7 Sockets, Crimp, 522 Backshell | Switchcraft W16980-7SG-P-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6400 | RFQ |
DISTI #
CXAW16980-7SG-P-522
|
Heilind Electronics | CIRC CONN CBL END 7SKT CRMP 522 BKSHL | Americas - 18 in Stock |
|
$13.4918 / $18.4577 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1100 / $19.1700 | Buy Now |
DISTI #
W169807SGP522
|
TTI | Standard Circular Connector MICRO-CON-X CBL END 07 SKT CMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.0800 / $14.1400 | Buy Now |
DISTI #
CXAW16980-7SG-P-522
|
Interstate Connecting Components | CIRC CONN CBL END 7SKT CRMP 522 BKSHL | 6 |
|
$13.4918 / $18.4577 | Buy Now |
DISTI #
000000000006153501
|
Sager | Standard Circular Connector Cable End 7 Sockets Crimp 522 Backshell Min Qty: 25 | 0 |
|
$10.7000 / $17.9300 | Buy Now |
DISTI #
3638912
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 7POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$15.9841 / $20.3875 | Buy Now |