Part Details for W16982-5PG-P-522 by Switchcraft Conxall
Overview of W16982-5PG-P-522 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16982-5PG-P-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7332
|
Newark | Circular Connector, Plug, 5Pos, Cable, Product Range:Micro-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16982-5PG-P-522 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3900 | Buy Now |
DISTI #
468-W16982-5PG-P-522-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$14.3016 / $20.0200 | Buy Now |
DISTI #
502-W16982-5PG-P-522
|
Mouser Electronics | Standard Circular Connector Cable End 5 Pins Solder 522 Backshell RoHS: Compliant | 4 |
|
$12.5700 / $20.0200 | Buy Now |
DISTI #
72070773
|
RS | Micro-Con-X with Insta-Click, Cable End, 5 Pins, Solder, 522 Backshell | Switchcraft W16982-5PG-P-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 | RFQ |
DISTI #
CXAW16982-5PG-P-522
|
Heilind Electronics | CIRC CONN CBL END 5PIN SLDR 522 BKSHL | Americas - 18 in Stock |
|
$12.2787 / $17.3860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3900 / $17.4400 | Buy Now |
DISTI #
W169825PGP522
|
TTI | Standard Circular Connector MICRO-CON-X CBL END 05 PIN SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$12.2900 / $19.8200 | Buy Now |
|
Electroshield | Micro-Con-X Cable End Insta-Click Positive Lock 5 Pin-Solder - Long Backshell | 25 |
|
$11.9400 / $20.2200 | Buy Now |
DISTI #
CXAW16982-5PG-P-522
|
Interstate Connecting Components | CIRC CONN CBL END 5PIN SLDR 522 BKSHL | 6 |
|
$12.2787 / $17.3860 | Buy Now |
DISTI #
000000000006153502
|
Sager | Standard Circular Connector Cable End 5 Pins Solder 522 Backshell Min Qty: 25 | 0 |
|
$8.5800 / $13.2100 | Buy Now |