Part Details for W16982-6PG-P-522 by Switchcraft Conxall
Overview of W16982-6PG-P-522 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16982-6PG-P-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7336
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Micro-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16982-6PG-P-522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.0500 | Buy Now |
DISTI #
468-W16982-6PG-P-522-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8 In Stock |
|
$15.1722 / $19.3600 | Buy Now |
DISTI #
502-W16982-6PG-P-522
|
Mouser Electronics | Standard Circular Connector Cable End 6 Pins Solder 522 Backshell RoHS: Compliant | 13 |
|
$13.3300 / $19.3600 | Buy Now |
DISTI #
72070777
|
RS | Micro-Con-X with Insta-Click, Cable End, 6 Pins, Solder, 522 Backshell | Switchcraft W16982-6PG-P-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6300 | RFQ |
DISTI #
CXAW16982-6PG-P-522
|
Heilind Electronics | CIRC CONN CBL END 6PIN SLDR 522 BKSHL | Americas - 18 in Stock |
|
$13.4918 / $18.4577 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1100 / $19.1700 | Buy Now |
DISTI #
W169826PGP522
|
TTI | Standard Circular Connector MICRO-CON-X CBL END 06 PIN SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$12.3600 / $15.1400 | Buy Now |
|
Electroshield | Micro-Con-X Cable End Insta-Click Positive Lock 6 Pin-Solder - Long Backshell | 25 |
|
$13.1200 / $22.2200 | Buy Now |
DISTI #
CXAW16982-6PG-P-522
|
Interstate Connecting Components | CIRC CONN CBL END 6PIN SLDR 522 BKSHL | 6 |
|
$13.4918 / $18.4577 | Buy Now |
DISTI #
000000000006153504
|
Sager | Standard Circular Connector Cable End 6 Pins Solder 522 Backshell Min Qty: 25 | 0 |
|
$9.4300 / $14.5200 | Buy Now |
Part Details for W16982-6PG-P-522
W16982-6PG-P-522 CAD Models
W16982-6PG-P-522 Part Data Attributes
|
W16982-6PG-P-522
Switchcraft Conxall
Buy Now
|
Compare Parts:
W16982-6PG-P-522
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |