Part Details for W16982-6SG-P-522 by Switchcraft Conxall
Overview of W16982-6SG-P-522 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W16982-6SG-P-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7338
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Micro-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W16982-6SG-P-522 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$3.7900 | Buy Now |
DISTI #
468-W16982-6SG-P-522-ND
|
DigiKey | CONN PLUG FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$18.1012 / $23.0900 | Buy Now |
DISTI #
502-W16982-6SG-P-522
|
Mouser Electronics | Standard Circular Connector Cable End 6 Sockets Solder 522 Backshell RoHS: Compliant | 6 |
|
$15.9200 / $23.0900 | Buy Now |
DISTI #
72070779
|
RS | Micro-Con-X with Insta-Click, Cable End, 6 Sockets, Solder, 522 Backshell | Switchcraft W16982-6SG-P-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6400 | RFQ |
DISTI #
CXAW16982-6SG-P-522
|
Heilind Electronics | CIRC CONN CBL END 6SKT SLDR 522 BKSHL | Americas - 18 in Stock |
|
$16.0984 / $22.0339 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $22.8800 | Buy Now |
DISTI #
W169826SGP522
|
TTI | Standard Circular Connector MICRO-CON-X CBL END 06 SKT SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
$14.8400 / $18.0700 | Buy Now |
|
Electroshield | Micro-Con-X Cable End Insta-Click Positive Lock 6 Sckt-Solder - Long Backshell | 50 |
|
$15.6600 / $26.5300 | Buy Now |
DISTI #
CXAW16982-6SG-P-522
|
Interstate Connecting Components | CIRC CONN CBL END 6SKT SLDR 522 BKSHL | 6 |
|
$16.0984 / $22.0339 | Buy Now |
DISTI #
000000000006153505
|
Sager | Standard Circular Connector Cable End 6 Sockets Solder 522 Backshell Min Qty: 1 | 25 |
|
$9.7100 | Buy Now |
Part Details for W16982-6SG-P-522
W16982-6SG-P-522 CAD Models
W16982-6SG-P-522 Part Data Attributes
|
W16982-6SG-P-522
Switchcraft Conxall
Buy Now
|
Compare Parts:
W16982-6SG-P-522
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |