Part Details for W18NT920 by Acopian Power Supplies
Overview of W18NT920 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W18NT920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-W18NT920-ND
|
DigiKey | AC/DC or DC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$459.5000 / $474.5000 | Buy Now |
Part Details for W18NT920
W18NT920 CAD Models
W18NT920 Part Data Attributes
|
W18NT920
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
W18NT920
Acopian Power Supplies
AC-DC Power Factor Correction Module, 1 Output, 165.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 238.252 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.2 A | |
Output Voltage-Max | 18.5 V | |
Output Voltage-Min | 17.5 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 15 Vrms | |
Seated Height-Max | 42.672 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 165.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s | |
Width | 87.63 mm |