Part Details for W1910-M by Pulse Electronics Corporation
Overview of W1910-M by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for W1910-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2069
|
Newark | Rf Antenna, Monopole, 0.824-2.17Ghz Rohs Compliant: Yes |Pulse Electronics W1910-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$4.4400 / $6.3800 | Buy Now |
DISTI #
553-W1910-M-ND
|
DigiKey | 3G PENTABAND 824-2170MHZ STRAIGH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
304 In Stock |
|
$3.4148 / $6.4600 | Buy Now |
DISTI #
W1910-M
|
Avnet Americas | Antenna, Molded Stubby, 0.824-2.17GHz, SMA, Non Swivel, IP65, 3G, Penta band EU/US, GSM/WCDMA, M2M, IOT, NBIOT, Monitoring - Bag (Alt: W1910-M) RoHS: Compliant Min Qty: 576 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
673-W1910-M
|
Mouser Electronics | Antennas EXT 0.824-2.17GHz 3G SMA Pentaband RoHS: Compliant | 466 |
|
$3.3800 / $6.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 576 Package Multiple: 24 Container: Bag | 0Bag |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
370 In Stock |
|
$3.1200 / $6.2100 | Buy Now |
|
Onlinecomponents.com | Antenna Stubby 2dBi Gain 960MHz/2170MHz Bag RoHS: Compliant | 0 |
|
$2.9500 / $3.6200 | Buy Now |
DISTI #
W1910-M
|
TTI | Antennas EXT 0.824-2.17GHz 3G SMA Pentaband RoHS: Compliant pbFree: Pb-Free Min Qty: 576 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$3.1200 / $3.9600 | Buy Now |
DISTI #
W1910-M
|
Avnet Americas | Antenna, Molded Stubby, 0.824-2.17GHz, SMA, Non Swivel, IP65, 3G, Penta band EU/US, GSM/WCDMA, M2M, IOT, NBIOT, Monitoring - Bag (Alt: W1910-M) RoHS: Compliant Min Qty: 576 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
W1910-M
|
Avnet Americas | Antenna, Molded Stubby, 0.824-2.17GHz, SMA, Non Swivel, IP65, 3G, Penta band EU/US, GSM/WCDMA, M2M, IOT, NBIOT, Monitoring - Bag (Alt: W1910-M) RoHS: Compliant Min Qty: 576 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0791 / $3.5017 | Buy Now |
Part Details for W1910-M
W1910-M CAD Models
W1910-M Part Data Attributes
|
W1910-M
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W1910-M
Pulse Electronics Corporation
Mobile Station Antenna, 824MHz Min, 2170MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SMA-M | |
Application | 3G/US GSM/WCDMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 5 W |