Part Details for W1910 by Pulse Electronics Corporation
Overview of W1910 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for W1910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1699-ND
|
DigiKey | RF ANT 850MHZ/900MHZ WHIP STR Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1480 In Stock |
|
$3.0187 / $4.5400 | Buy Now |
DISTI #
W1910
|
Avnet Americas | Penta Band Right Stubby SMA - Bag (Alt: W1910) RoHS: Compliant Min Qty: 504 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
673-W1910
|
Mouser Electronics | Antennas PENTA BAND STUBBY SMA RoHS: Compliant | 416 |
|
$3.0100 / $4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Container: Bag | 0Bag |
|
$2.9500 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
1534 In Stock |
|
$3.1300 / $4.7600 | Buy Now |
|
Onlinecomponents.com | Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz RoHS: Compliant | 0 |
|
$2.9500 / $3.6200 | Buy Now |
DISTI #
W1910
|
TTI | Antennas PENTA BAND STUBBY SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4300 | Buy Now |
DISTI #
W1910
|
Avnet Americas | Penta Band Right Stubby SMA - Bag (Alt: W1910) RoHS: Compliant Min Qty: 504 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
W1910
|
Avnet Americas | Penta Band Right Stubby SMA - Bag (Alt: W1910) RoHS: Compliant Min Qty: 504 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$3.0791 / $3.5017 | Buy Now |
DISTI #
000000000003142053
|
Sager | Antennas PENTA BAND STUBBY SMA Min Qty: 504 | 0 |
|
$3.1800 | Buy Now |
Part Details for W1910
W1910 CAD Models
W1910 Part Data Attributes
|
W1910
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W1910
Pulse Electronics Corporation
ANTENNA PENTA RIGHT ANGLE SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Additional Feature | SMA-M | |
Application | 3G/US GSM/WCDMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 5 W |