Part Details for W1G115-AG03-05 by ebm-papst
Overview of W1G115-AG03-05 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G115-AG03-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9519
|
Newark | Ebm Papst |Ebm-Papst W1G115-AG03-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2600 / $102.2300 | Buy Now |
|
Onlinecomponents.com | DC compact fan - Nominal voltage: 24 VDC - Speed 2850 rpm - Power consumption: 10 W - Air flow: 270 m3/h - Housing material: Die cast aluminum – Size: 127 mm x 127 mm x 38 mm - Noise: 52 dBA RoHS: Compliant |
581 In Stock |
|
$76.3100 / $120.2700 | Buy Now |
DISTI #
65680040
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 28V 158.92CFM 52dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 392 |
|
$92.1600 / $108.5100 | Buy Now |
DISTI #
51627422
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 28V 158.92CFM 52dB 127 X 127 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 183 |
|
$104.4010 / $148.2984 | Buy Now |
|
Master Electronics | DC compact fan - Nominal voltage: 24 VDC - Speed 2850 rpm - Power consumption: 10 W - Air flow: 270 m3/h - Housing material: Die cast aluminum – Size: 127 mm x 127 mm x 38 mm - Noise: 52 dBA RoHS: Compliant |
581 In Stock |
|
$76.3100 / $120.2700 | Buy Now |