Part Details for W1G180-AA03-09 by ebm-papst
Overview of W1G180-AA03-09 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54202-G0813AA03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
RJE741AA0310 | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THT, No Shield, No LEDs | |
RJE051AA0311 | Amphenol Communications Solutions | Modular Jack - 10P10C, Right Angle, Single Port, Without Shield, No LEDs |
Price & Stock for W1G180-AA03-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8062
|
Newark | W1G180 Series, dc Tubeaxial Fan, bb With Leads,377 Cfm,48 Volts,0 200 X 70Mm, weight 4.19 Lbs |Ebm-Papst W1G180-AA03-09 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DC Fan Ball Bearing 48V 36W 377CFM 59dB Flange Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |