Part Details for W1G180-AB11-32 by ebm-papst
Overview of W1G180-AB11-32 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G180-AB11-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8706
|
Newark | Dc Tubeaxial Fans |Ebm-Papst W1G180-AB11-32 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
W1G180-AB11-32
|
Avnet Americas | DC TUBEAXIAL FANS - Bulk (Alt: W1G180-AB11-32) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-W1G180-AB11-32
|
Mouser Electronics | EC Fans EC Diagonal Compact Fan, 220x70mm Round, 48VDC, 35W, 3200RPM, Ball Bearing, IP20 RoHS: Compliant | 30 |
|
$214.4400 / $226.9900 | Buy Now |
DISTI #
72053796
|
RS | Fan, Axial, 48VDC, Dia.200x70mm, 365 CFM, 35W, 3200RPM, Ball, IP20 | ebm-papst W1G180-AB11-32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$236.1000 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 48VDC - Ø200x70mm - 365 CFM - 35W - 3200RPM - Ball Bearing - IP20 RoHS: Compliant |
3 Partner Stock |
|
$214.2800 / $220.7500 | Buy Now |
|
Master Electronics | Fan - Axial - 48VDC - Ø200x70mm - 365 CFM - 35W - 3200RPM - Ball Bearing - IP20 RoHS: Compliant |
3 Partner Stock |
|
$214.2800 / $220.7500 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 33 |
|
$665.2400 | Buy Now |
Part Details for W1G180-AB11-32
W1G180-AB11-32 CAD Models
W1G180-AB11-32 Part Data Attributes
|
W1G180-AB11-32
ebm-papst
Buy Now
|
Compare Parts:
W1G180-AB11-32
ebm-papst
|
Samacsys Manufacturer | ebm-papst |