Part Details for W1G180-AB11-33 by ebm-papst
Overview of W1G180-AB11-33 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAB11M0 | Amphenol Communications Solutions | HARSH MUSBR SERIES | |
SIT8924BAB11-33E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT9025AAB11R18DA25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for W1G180-AB11-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5912-W1G180-AB11-33
|
Mouser Electronics | DC Fans DC Axial Fan RoHS: Compliant | 0 |
|
$269.6000 / $277.7600 | Order Now |
|
Onlinecomponents.com | Fan Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$267.9200 / $288.3600 | Buy Now |
|
Master Electronics | Fan Rohs Compliant: Yes RoHS: Compliant | 0 |
|
$267.9200 / $288.3600 | Buy Now |