There are no models available for this part yet.
Overview of W1G180-AB31-10 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-B310001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9375A-B310003 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for W1G180-AB31-10 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ9527
|
Newark | Ebm Papst |Ebm-Papst W1G180-AB31-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.2200 / $255.8700 | Buy Now | |
DISTI #
70105315
|
RS | DC Fan, 24V, 200x70, Round, 529.7FM, 68dBA, 93W, 4.3A, Wire Leads | ebm-papst W1G180-AB31-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$293.6800 / $326.3100 | RFQ |