Part Details for W1G200-CH77-52 by ebm-papst
Overview of W1G200-CH77-52 by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G200-CH77-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9530
|
Newark | Ebm Papst |Ebm-Papst W1G200-CH77-52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.3700 / $282.5900 | Buy Now |
DISTI #
2266-W1G200-CH77-52-ND
|
DigiKey | FAN AXIAL 280X80MM 24VDC WIRE Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$491.1600 | Buy Now |
DISTI #
W1G200-CH77-52-ND
|
DigiKey | FAN AXIAL 280X80MM 24VDC WIRE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.9100 | Buy Now |
DISTI #
W1G200-CH77-52
|
Avnet Americas | DC Fan Ball Bearing 24V 2.6A 55W 2950RPM Flange Mount - Bulk (Alt: W1G200-CH77-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$329.0240 / $534.7694 | Buy Now |
DISTI #
5912-W1G200-CH77-52
|
Mouser Electronics | EC Fans EC Axial Fan, 200mm Round, 24VDC, 641CFM RoHS: Compliant | 0 |
|
$458.8300 | Order Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 16V to 28V RoHS: Compliant |
74 Partner Stock |
|
$457.5700 / $476.1800 | Buy Now |
DISTI #
40368225
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$409.6900 / $434.5000 | Buy Now |
DISTI #
65703197
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$409.6900 / $434.5000 | Buy Now |
DISTI #
W1G200CH7752-EBM
|
TME | W1G200-CH77-52 Min Qty: 1 | 74 |
|
$457.3922 / $485.0953 | Buy Now |
DISTI #
000000000000816065
|
Sager | EC Fans EC Axial Fan, 200mm Round, 24VDC, 641CFM Min Qty: 1 | 0 |
|
$420.1900 / $511.1800 | Buy Now |