Part Details for W1G208-BA35-52 by ebm-papst
Overview of W1G208-BA35-52 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G208-BA35-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9539
|
Newark | Ebm Papst |Ebm-Papst W1G208-BA35-52 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.3100 / $376.5700 | Buy Now |
DISTI #
34H3514
|
Newark | Dc Tubeaxial Fans |Ebm-Papst W1G208-BA35-52 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.8400 | Buy Now |
DISTI #
381-2564-ND
|
DigiKey | FAN AXIAL 232X80MM 24VDC TERM Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$399.2450 | Buy Now |
DISTI #
W1G208-BA35-52
|
Avnet Americas | DC Fan Ball Bearing 24V 4.4A 96W 3500RPM 618CFM Flange Mount - Bulk (Alt: W1G208-BA35-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$285.6320 / $464.2309 | Buy Now |
DISTI #
5912-W1G208-BA35-52
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 232x80mm Round, 24VDC, 618CFM, 96W, 74dBA, Ball, Terminals RoHS: Compliant | 0 |
|
$399.2400 / $443.7900 | Order Now |
DISTI #
72053799
|
RS | Fan, Axial, 24VDC, Dia.232x80mm, 615 CFM, 96W, 3500RPM, Ball, IP20 | ebm-papst W1G208-BA35-52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$410.3800 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 618CFM RoHS: Compliant |
3 In Stock |
|
$415.8800 / $475.4500 | Buy Now |
DISTI #
000000000000816067
|
Sager | DC Fans Tubeaxial Fan, 232x80mm Round, 24VDC, 618CFM, 96W, 74dBA, Ball, Terminals Min Qty: 1 | 0 |
|
$364.7400 / $443.7500 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 24V 618CFM RoHS: Compliant |
3 In Stock |
|
$415.8800 / $475.4500 | Buy Now |
|
Neutron USA | DC Fans Size=260x80 mm CFM=618 VDC=24 | 3 |
|
$932.9000 | Buy Now |