Part Details for W1G250-CI67-52 by ebm-papst
Overview of W1G250-CI67-52 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W1G250-CI67-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0519
|
Newark | Dc Axial Fan |Ebm-Papst W1G250-CI67-52 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$579.0000 / $634.6700 | Buy Now |
DISTI #
W1G250-CI67-52-ND
|
DigiKey | FAN AXIAL 320X87MM 48VDC WIRE Min Qty: 10 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$491.0690 | Buy Now |
DISTI #
W1G250-CI67-52
|
Avnet Americas | DC Fan Ball Bearing 48V 2.6A 105W 2750RPM Flange Mount - Bulk (Alt: W1G250-CI67-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$351.3600 / $571.0002 | Buy Now |
DISTI #
5912-W1G250-CI67-52
|
Mouser Electronics | EC Fans EC Axial Fan, 250mm, 48VDC, 113CFM, Full Round Nozzle, "A" Direction of Air Flow RoHS: Compliant | 0 |
|
$491.0000 | Order Now |
DISTI #
72053801
|
RS | Fan, Axial, 48VDC, Dia.320x96mm, 1130 CFM, 105W, 2750RPM, Ball, IP42 | ebm-papst W1G250-CI67-52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$504.7600 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$525.8600 / $562.0200 | Buy Now |
DISTI #
000000000002159646
|
Sager | EC Fans EC Axial Fan, 250mm, 48VDC, 113CFM, Full Round Nozzle, A Direction of Air Flow Min Qty: 1 | 0 |
|
$448.6500 / $545.8100 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 48V 36V to 57V RoHS: Compliant | 0 |
|
$525.8600 / $562.0200 | Buy Now |