Part Details for W204H by Cypress Semiconductor
Overview of W204H by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W204H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 32 |
|
RFQ |
Part Details for W204H
W204H CAD Models
W204H Part Data Attributes
|
W204H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W204H
Cypress Semiconductor
Clock Generator,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133.3 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W204H
This table gives cross-reference parts and alternative options found for W204H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W204H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W225H | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Cypress Semiconductor | W204H vs W225H |
IDT951901AFLFT | Processor Specific Clock Generator, 133.34MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | W204H vs IDT951901AFLFT |
CLK19W439 | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, SSOP-48 | SMSC | W204H vs CLK19W439 |
W83194R-58A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W204H vs W83194R-58A |
W83194R-17A | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W204H vs W83194R-17A |
9248YF-64 | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | W204H vs 9248YF-64 |
9248YF-127-T | Processor Specific Clock Generator, 124MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | W204H vs 9248YF-127-T |
W83194R-67B | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | W204H vs W83194R-67B |
9248YF-90-T | Processor Specific Clock Generator, 132.99MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | W204H vs 9248YF-90-T |
IDT951901AFT | Processor Specific Clock Generator, 133.34MHz, PDSO48, 0.300 INCH, GREEN, MO-118, SSOP-48 | Integrated Device Technology Inc | W204H vs IDT951901AFT |