Part Details for W20A by Essentra Components
Overview of W20A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-W20A
|
Mouser Electronics | Screws & Fasteners FLANGED WASHER CAP:LDPE YELLOW RoHS: Compliant | 0 |
|
$0.2040 / $0.2070 | Order Now |
DISTI #
74522136
|
RS | Hose Washer Cap, Hole Diameter 1.05", Outside Diameter 1.4", Yellow | Essentra Components W20A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1920 / $0.2270 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1739 | Buy Now |
|
Onlinecomponents.com | Hose Washer Cap - Hole Diameter 26.7 mm (1.050 in) - Outside Diameter 35.6 mm (1.400 in) - Yellow RoHS: Compliant | 0 |
|
$0.1712 / $0.2496 | Buy Now |
DISTI #
RICW20A
|
DB Roberts | 0 |
|
RFQ |