Part Details for W21-220RGI by TT Electronics plc
Overview of W21-220RGI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W21-220RGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W21-220RGI
|
Mouser Electronics | Wirewound Resistors - Through Hole 220 ohm 2% 3W Vitreous Enamel RoHS: Compliant | 0 |
|
$0.4890 / $1.3600 | Order Now |