Part Details for W229BHT by Cypress Semiconductor
Overview of W229BHT by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W229BHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-W229BHT-ND
|
DigiKey | IC SS CLOCK GENERATOR 56SSOP Min Qty: 119 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1711 In Stock |
|
$2.5300 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 166MHz PDSO56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1711 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for W229BHT
W229BHT CAD Models
W229BHT Part Data Attributes:
|
W229BHT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
W229BHT
Cypress Semiconductor
Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 166 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for W229BHT
This table gives cross-reference parts and alternative options found for W229BHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W229BHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W229BH | Processor Specific Clock Generator, 166MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | W229BHT vs W229BH |