Part Details for W24-1R0JI by TT Electronics plc
Overview of W24-1R0JI by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W24-1R0JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-W24-1R0JI
|
Mouser Electronics | Wirewound Resistors - Through Hole 1 ohm 5% 14W Vitreous Enamel RoHS: Compliant | 282 |
|
$1.9000 / $3.9900 | Buy Now |