There are no models available for this part yet.
Overview of W24129AK-15 by Winbond Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for W24129AK-15 by Winbond Electronics Corp
Part Data Attributes for W24129AK-15 by Winbond Electronics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WINBOND ELECTRONICS CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, SKINNY, PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
15 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
35.26 mm
|
Memory Density
|
131072 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
28
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Standby Current-Max
|
0.005 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.15 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for W24129AK-15
This table gives cross-reference parts and alternative options found for W24129AK-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24129AK-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5-8816H2 | SRAM Module, 16KX8, 85ns, CMOS, CDIP28 | Harris Semiconductor | W24129AK-15 vs HM5-8816H2 |
DPS88H16-25I | SRAM Module, 16KX8, 25ns, CMOS | Twilight Technology Inc | W24129AK-15 vs DPS88H16-25I |
DPS88H16-25C | SRAM Module, 16KX8, 25ns, CMOS, | Twilight Technology Inc | W24129AK-15 vs DPS88H16-25C |
HM5-8816HB2 | SRAM Module, 16KX8, 70ns, CMOS, CDIP28 | Harris Semiconductor | W24129AK-15 vs HM5-8816HB2 |
DPS88H16-35M | SRAM Module, 16KX8, 35ns, CMOS, | Twilight Technology Inc | W24129AK-15 vs DPS88H16-35M |
DPS88H16-45M | SRAM Module, 16KX8, 45ns, CMOS, | Twilight Technology Inc | W24129AK-15 vs DPS88H16-45M |
DPS88H16-35B | SRAM Module, 16KX8, 35ns, CMOS | Twilight Technology Inc | W24129AK-15 vs DPS88H16-35B |
DPS88H16-55B | SRAM Module, 16KX8, 55ns, CMOS | Twilight Technology Inc | W24129AK-15 vs DPS88H16-55B |
DPS88H16-55C | SRAM Module, 16KX8, 55ns, CMOS, | Twilight Technology Inc | W24129AK-15 vs DPS88H16-55C |
DPS88H16-55I | SRAM Module, 16KX8, 55ns, CMOS | Twilight Technology Inc | W24129AK-15 vs DPS88H16-55I |