Memory
W24129AS-35
Winbond Electronics Corp
Description: Standard SRAM, 16KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28

Overview of W24129AS-35 by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for W24129AS-35 by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 10
  • 1 $8.7360
  • 4 $5.6784
$5.6784 / $8.7360 Buy Now
Quest Components   8
  • 1 $11.7000
  • 2 $7.8000
  • 4 $5.8500
$5.8500 / $11.7000 Buy Now

CAD Models for W24129AS-35 by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W24129AS-35 by Winbond Electronics Corp

W24129AS-35
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
SOIC
Package Description
0.330 INCH, SOP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.11 mm
Memory Density
131072 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.85 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.75 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.41 mm
Want to compare parts?
  1. W24129AS-35
    Winbond Electronics Corp
    Standard SRAM, 16KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28
    VS

Alternate Parts for W24129AS-35

This table gives cross-reference parts and alternative options found for W24129AS-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W24129AS-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W24129AJ-12 Standard SRAM, 16KX8, 12ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Winbond Electronics Corp W24129AS-35 vs W24129AJ-12
LC36128ML-85 Standard SRAM, 16KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 SANYO Electric Co Ltd W24129AS-35 vs LC36128ML-85
LC36128ML-10 Standard SRAM, 16KX8, 100ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 SANYO Electric Co Ltd W24129AS-35 vs LC36128ML-10
MS6398-45FC Standard SRAM, 16KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP-28 Mosel Vitelic Corporation W24129AS-35 vs MS6398-45FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W24129AS-35 by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W24129AS-35 by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W24129AS-35 would you like to use for your alert(s)?
  • Please alert me when W24129AS-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W24129AS-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W24129AS-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W24129AS-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W24129AS-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W24129AS-35 by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: